Parametric Equivalent

J-ER | |
|---|---|
DigiKey Part Number | 455-J-ER-ND |
Manufacturer | |
Manufacturer Product Number | J-ER |
Description | 62149000..J/JK.D-SUB E-RING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.492" (12.50mm) |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 14-16 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 5 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R100-20(NJ) | JST Sales America Inc. | 0 | 455-R100-20(NJ)-ND | £1.82400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06665 | £333.25 |
| Unit Price without VAT: | £0.06665 |
|---|---|
| Unit Price with VAT: | £0.07998 |

