
HRP-05-S | |
|---|---|
DigiKey Part Number | HRP-05-S-ND |
Manufacturer | |
Manufacturer Product Number | HRP-05-S |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.05280 | £1.32 |
| 50 | £0.05020 | £2.51 |
| 100 | £0.04790 | £4.79 |
| 250 | £0.04484 | £11.21 |
| 500 | £0.04270 | £21.35 |
| 1,000 | £0.04066 | £40.66 |
| 3,000 | £0.03762 | £112.86 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

