
HRP-02-S | |
|---|---|
DigiKey Part Number | HRP-02-S-ND |
Manufacturer | |
Manufacturer Product Number | HRP-02-S |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.02054 | £41.08 |
| Unit Price without VAT: | £0.02054 |
|---|---|
| Unit Price with VAT: | £0.02465 |

