
FG38-8 | |
|---|---|
DigiKey Part Number | 455-FG38-8-ND |
Manufacturer | |
Manufacturer Product Number | FG38-8 |
Description | NON-INSULATED TERMINAL (FLAG TYP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp, Flag |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.717" (18.21mm) | |
Length - Overall | 1.417" (36.00mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.75470 | £75.47 |
| Unit Price without VAT: | £0.75470 |
|---|---|
| Unit Price with VAT: | £0.90564 |

