
CMKDPSACH00302 | |
|---|---|
DigiKey Part Number | CMKDPSACH00302-ND |
Manufacturer | |
Manufacturer Product Number | CMKDPSACH00302 |
Description | TOOLING DIE SET |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 28-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 28-30 AWG | |
Specifications | - | |
Compatible Tools | CMKSL | |
Cable Group | - | |
Base Product Number |

