
CL-1814S | |
|---|---|
DigiKey Part Number | 455-CL-1814S-ND |
Manufacturer | |
Manufacturer Product Number | CL-1814S |
Description | CL CONNECTOR #1814 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector Crimp 14-18 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23122 | £115.61 |
| Unit Price without VAT: | £0.23122 |
|---|---|
| Unit Price with VAT: | £0.27746 |

