
B22B-PUDSS-1-G | |
|---|---|
DigiKey Part Number | 455-B22B-PUDSS-1-G-ND |
Manufacturer | |
Manufacturer Product Number | B22B-PUDSS-1-G |
Description | PUD HEADER (TOP TYPE) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,320 | £0.71420 | £942.74 |
| Unit Price without VAT: | £0.71420 |
|---|---|
| Unit Price with VAT: | £0.85704 |

