
AXLXL18K51S | |
|---|---|
DigiKey Part Number | AXLXL18K51S-ND |
Manufacturer | |
Manufacturer Product Number | AXLXL18K51S |
Description | JUMPER SXF-41T-P0.7 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20846 | £208.46 |
| Unit Price without VAT: | £0.20846 |
|---|---|
| Unit Price with VAT: | £0.25015 |

