
AXLXL18K254S | |
|---|---|
DigiKey Part Number | AXLXL18K254S-ND |
Manufacturer | |
Manufacturer Product Number | AXLXL18K254S |
Description | JUMPER SXF-41T-P0.7 X2 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29714 | £297.14 |
| Unit Price without VAT: | £0.29714 |
|---|---|
| Unit Price with VAT: | £0.35657 |

