
AXLXL18K152P | |
|---|---|
DigiKey Part Number | AXLXL18K152P-ND |
Manufacturer | |
Manufacturer Product Number | AXLXL18K152P |
Description | JUMPER SYM-41T-P0.7 X2 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24960 | £249.60 |
| Unit Price without VAT: | £0.24960 |
|---|---|
| Unit Price with VAT: | £0.29952 |

