Image for ASZPDSZPD24K254 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASZPDSZPD24K254

DigiKey Part Number
ASZPDSZPD24K254-ND
Manufacturer
Manufacturer Product Number
ASZPDSZPD24K254
Description
JUMPER SZPD-002T-P0.3 X2 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.23174£231.74
Manufacturers Standard Package
Unit Price without VAT:£0.23174
Unit Price with VAT:£0.27809