
ASIN10SIN1026K254 | |
|---|---|
DigiKey Part Number | 455-ASIN10SIN1026K254-ND |
Manufacturer | |
Manufacturer Product Number | ASIN10SIN1026K254 |
Description | 10" SIN SERIES STANDARD LEADS - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Non-Gendered Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Length 10.0" (254.0mm) |
Manufacturer JST Sales America Inc. | Wire Gauge 26 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Non-Gendered | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24494 | £244.94 |
| Unit Price without VAT: | £0.24494 |
|---|---|
| Unit Price with VAT: | £0.29393 |

