
AJWPFJWPF22K51TR | |
|---|---|
DigiKey Part Number | 455-AJWPFJWPF22K51TR-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K51TR |
Description | 2" JWPF SERIES STANDARD LEADS M- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer JST Sales America Inc. | Wire Gauge 22 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.32600 | £3.26 |
| 25 | £0.30520 | £7.63 |
| 50 | £0.29060 | £14.53 |
| 100 | £0.27670 | £27.67 |
| 250 | £0.25936 | £64.84 |
| 500 | £0.24696 | £123.48 |
| 1,000 | £0.23516 | £235.16 |
| 3,000 | £0.21761 | £652.83 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

