
AJWPFJWPF22K305TR | |
|---|---|
DigiKey Part Number | 455-AJWPFJWPF22K305TR-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K305TR |
Description | 12" JWPF SERIES STANDARD LEADS M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Length 12.0" (304.8mm) |
Manufacturer JST Sales America Inc. | Wire Gauge 22 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45400 | £4.54 |
| 25 | £0.42560 | £10.64 |
| 50 | £0.40520 | £20.26 |
| 100 | £0.38580 | £38.58 |
| 250 | £0.36156 | £90.39 |
| 500 | £0.34432 | £172.16 |
| 1,000 | £0.32787 | £327.87 |
| 3,000 | £0.30341 | £910.23 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |



