
AJWPFJWPF22K254TR | |
|---|---|
DigiKey Part Number | 455-AJWPFJWPF22K254TR-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K254TR |
Description | 10" JWPF SERIES STANDARD LEADS M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Length 10.0" (254.0mm) |
Manufacturer JST Sales America Inc. | Wire Gauge 22 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.40000 | £4.00 |
| 25 | £0.37520 | £9.38 |
| 50 | £0.35740 | £17.87 |
| 100 | £0.34020 | £34.02 |
| 250 | £0.31888 | £79.72 |
| 500 | £0.30364 | £151.82 |
| 1,000 | £0.28912 | £289.12 |
| 3,000 | £0.26755 | £802.65 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

