
AJWPFJWPF22K102TR | |
|---|---|
DigiKey Part Number | 455-AJWPFJWPF22K102TR-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K102TR |
Description | 4" JWPF SERIES STANDARD LEADS M- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer JST Sales America Inc. | Wire Gauge 22 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.32100 | £3.21 |
| 25 | £0.30040 | £7.51 |
| 50 | £0.28600 | £14.30 |
| 100 | £0.27230 | £27.23 |
| 250 | £0.25524 | £63.81 |
| 500 | £0.24304 | £121.52 |
| 1,000 | £0.23142 | £231.42 |
| 3,000 | £0.21416 | £642.48 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

