
AHRHR22K51 | |
|---|---|
DigiKey Part Number | 455-AHRHR22K51-ND |
Manufacturer | |
Manufacturer Product Number | AHRHR22K51 |
Description | 2" HR CRIMP SERIES STANDARD LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer JST Sales America Inc. | Wire Gauge 22 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17814 | £178.14 |
| Unit Price without VAT: | £0.17814 |
|---|---|
| Unit Price with VAT: | £0.21377 |

