Image for AHRHR22K254 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHRHR22K254

DigiKey Part Number
455-AHRHR22K254-ND
Manufacturer
Manufacturer Product Number
AHRHR22K254
Description
10" HR CRIMP SERIES STANDARD LEA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.0" (254.0mm)
Manufacturer
JST Sales America Inc.
Wire Gauge
22 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.27115£271.15
Manufacturers Standard Package
Unit Price without VAT:£0.27115
Unit Price with VAT:£0.32538