
A04KR04DS28W305B | |
|---|---|
DigiKey Part Number | 455-3179-ND |
Manufacturer | |
Manufacturer Product Number | A04KR04DS28W305B |
Description | JUMPER 04DS-8E - 04KR-8M-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color White, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.82300 | £8.23 |
| 25 | £0.77080 | £19.27 |
| 50 | £0.73380 | £36.69 |
| 100 | £0.69870 | £69.87 |
| 250 | £0.65488 | £163.72 |
| 500 | £0.62362 | £311.81 |
| 1,000 | £0.59384 | £593.84 |
| 3,000 | £0.54956 | £1,648.68 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

