
A02XSR02XSR36R305A | |
|---|---|
DigiKey Part Number | 455-3130-ND |
Manufacturer | |
Manufacturer Product Number | A02XSR02XSR36R305A |
Description | JUMPER 02XSR-36S - 02XSR-36S 11. |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.024" (0.60mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Red, Individual |
Part Status Discontinued at DigiKey | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 2 |

