50RF-JMCS-G-1B-TF(N)(LF)(SN) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 7,235
Unit Price: £1.21000
Datasheet
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50RF-JMCS-G-1B-TF(N)(LF)(SN)

DigiKey Part Number
455-2841TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50RF-JMCS-G-1B-TF(N)(LF)(SN)
Description
CONN RCPT 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JST Sales America Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
4mm ~ 11mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.130" (3.30mm)
Number of Positions
50
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10132798-052100LFAmphenol CS (FCI)7,235609-5227-1-ND£1.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes