
20FLZ-RSM2-TB | |
|---|---|
DigiKey Part Number | 455-20FLZ-RSM2-TBTR-ND - Tape & Reel (TR) 455-20FLZ-RSM2-TBCT-ND - Cut Tape (CT) 455-20FLZ-RSM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20FLZ-RSM2-TB |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.82000 | £8.20 |
| 25 | £0.76920 | £19.23 |
| 50 | £0.73240 | £36.62 |
| 100 | £0.69740 | £69.74 |
| 250 | £0.65364 | £163.41 |
| 500 | £0.62242 | £311.21 |
| 1,000 | £0.59270 | £592.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £0.55118 | £1,543.30 |
| 5,600 | £0.52488 | £2,939.33 |
| 8,400 | £0.51010 | £4,284.84 |
| 14,000 | £0.49206 | £6,888.84 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

