
2-AF3A-S | |
|---|---|
DigiKey Part Number | 455-2-AF3A-S-ND |
Manufacturer | |
Manufacturer Product Number | 2-AF3A-S |
Description | NON0INSULATED TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminals - Knife Connectors 14-16 AWG Non-Insulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 0.681" (17.30mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.02900 | £29.00 |
| Unit Price without VAT: | £0.02900 |
|---|---|
| Unit Price with VAT: | £0.03480 |

