Image for 2-5LS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5LS

DigiKey Part Number
2-5LS-ND
Manufacturer
Manufacturer Product Number
2-5LS
Description
CONN SPADE TERM 14-16AWG #10
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.331" (8.41mm)
Length - Overall
0.787" (20.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.331" (8.41mm)
Length - Termination
0.189" (4.80mm)
Tongue Inside Opening
0.209" (5.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.

Alternate Purchasing Options

114,000In Stock
Chip Outpost