Similar
Similar
Similar

14FLZ-RSM2-TB | |
|---|---|
DigiKey Part Number | 455-1969-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 14FLZ-RSM2-TB |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 14FLZ-RSM2-TB Models |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046240014006800+ | KYOCERA AVX | 0 | 478-046240014006800+-ND | £0.43523 | Similar |
| 086260014340829+ | KYOCERA AVX | 0 | 478-086260014340829+-ND | £0.41593 | Similar |
| FFC2B21-14-T | GCT | 0 | 2073-FFC2B21-14-TTR-ND | £0.11754 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £0.43717 | £1,224.08 |
| Unit Price without VAT: | £0.43717 |
|---|---|
| Unit Price with VAT: | £0.52460 |



