
11HR-6S-P-N | |
|---|---|
DigiKey Part Number | 11HR-6S-P-N-ND |
Manufacturer | |
Manufacturer Product Number | 11HR-6S-P-N |
Description | CONN RCPT 11POS IDC 26AWG TIN |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 26 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 11 | Contact Finish Tin |
Pitch 0.098" (2.50mm) | Color Natural |




