Image for 10FLZ-SM1-TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10FLZ-SM1-TB

DigiKey Part Number
10FLZ-SM1-TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10FLZ-SM1-TB
Description
CONN FFC FPC TOP 10POS 0.5MM R/A
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
JST Sales America Inc.
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin-Lead
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Obsolete
Actuator Material
Polyamide (PA46), Nylon 4/6
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-25°C ~ 85°C
Number of Positions
10
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.