
09FLZ-SM2-TB | |
|---|---|
DigiKey Part Number | 455-09FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-09FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-09FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09FLZ-SM2-TB |
Description | CONN FFC FPC TOP 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09FLZ-SM2-TB Models |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.66000 | £6.60 |
| 25 | £0.61840 | £15.46 |
| 50 | £0.58900 | £29.45 |
| 100 | £0.56090 | £56.09 |
| 250 | £0.52568 | £131.42 |
| 500 | £0.50058 | £250.29 |
| 1,000 | £0.47667 | £476.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £0.44327 | £1,241.16 |
| 5,600 | £0.42212 | £2,363.87 |
| 8,400 | £0.41023 | £3,445.93 |
| 14,000 | £0.39572 | £5,540.08 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

