Similar
Similar

08FMN-BMTTN-A-TF | |
|---|---|
DigiKey Part Number | 455-1926-2-ND - Tape & Reel (TR) 455-1926-1-ND - Cut Tape (CT) 455-1926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08FMN-BMTTN-A-TF |
Description | CONN FFC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.201" (5.10mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046214008000800+ | KYOCERA AVX | 0 | 478-046214008000800+-ND | £3.33677 | Similar |
| 046214008010800+ | KYOCERA AVX | 0 | 478-046214008010800+-ND | £3.38070 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26335 | £263.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |



