Similar
Similar
Similar
Similar
Similar

08FLZ-SM1-TB | |
|---|---|
DigiKey Part Number | 08FLZ-SM1-TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08FLZ-SM1-TB |
Description | CONN FFC FPC TOP 8POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer JST Sales America Inc. | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 8 | Operating Temperature -25°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color Gray |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527450897 | Molex | 13,355 | WM3772CT-ND | £0.87000 | Similar |
| 0527460871 | Molex | 5,419 | WM6769CT-ND | £0.89000 | Similar |
| 086210008010800+ | KYOCERA AVX | 0 | 478-086210008010800+-ND | £0.25709 | Similar |
| 086212008340800+ | KYOCERA AVX | 0 | 478-086212008340800+-ND | £0.27512 | Similar |
| 086260008340829+ | KYOCERA AVX | 0 | 478-086260008340829+-ND | £0.35414 | Similar |



