08FLZ-RSM2-TB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.25709
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.35414
Datasheet
8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08FLZ-RSM2-TB

DigiKey Part Number
455-08FLZ-RSM2-TBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08FLZ-RSM2-TB
Description
CONN FFC BOTTOM 8POS 0.5MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
JST Sales America Inc.
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA6T), Nylon 6T
Part Status
Active
Actuator Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-25°C ~ 85°C
Number of Positions
8
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
086210008010800+KYOCERA AVX0478-086210008010800+-ND£0.25709Similar
086260008340829+KYOCERA AVX0478-086260008340829+-ND£0.35414Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800£0.34014£952.39
Manufacturers Standard Package
Unit Price without VAT:£0.34014
Unit Price with VAT:£0.40817