Image for 06FLZT-SM1-TF(H) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06FLZT-SM1-TF(H)

DigiKey Part Number
455-06FLZT-SM1-TF(H)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06FLZT-SM1-TF(H)
Description
CONN FPC VERT 6POS 0.5MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
JST Sales America Inc.
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Voltage Rating
50V
Number of Positions
6
Operating Temperature
-25°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.154" (3.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.29996£449.94
Manufacturers Standard Package
Unit Price without VAT:£0.29996
Unit Price with VAT:£0.35995