
05HR-4K-P-N | |
|---|---|
DigiKey Part Number | 455-05HR-4K-P-N-ND |
Manufacturer | |
Manufacturer Product Number | 05HR-4K-P-N |
Description | HR RECEPTACLE #24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Socket Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Socket | Wire Gauge 24 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 5 | Contact Finish Tin |
Pitch 0.098" (2.50mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13107 | £131.07 |
| Unit Price without VAT: | £0.13107 |
|---|---|
| Unit Price with VAT: | £0.15728 |

