Direct

04HR-4K | |
|---|---|
DigiKey Part Number | 455-1059-ND |
Manufacturer | |
Manufacturer Product Number | 04HR-4K |
Description | CONN RCPT 4P IDC 24AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 4 | Contact Finish Tin-Lead |
Pitch 0.098" (2.50mm) | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04HR-4K-P-N | JST Sales America Inc. | 0 | 455-2936-ND | £0.17000 | Direct |
| 177534-4 | TE Connectivity AMP Connectors | 0 | 177534-4-ND | £0.13577 | Similar |






