
21-361-SP02-010-080G | |
|---|---|
DigiKey Part Number | 3753-21-361-SP02-010-080G-ND |
Manufacturer | |
Manufacturer Product Number | 21-361-SP02-010-080G |
Description | One part Procured Thermal GEL; P |
Customer Reference | |
Detailed Description | Thermal Gel Gap Filler 80 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jones Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Gel Gap Filler | |
Size / Dimension | 80 gram Cartridge | |
Usable Temperature Range | -67°F ~ 302°F (-55°C ~ 150°C) | |
Color | Pink | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |

