3/8" Slotted Screwdriver 14.38" (365.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC-3810

DigiKey Part Number
K589-ND
Manufacturer
Manufacturer Product Number
SDC-3810
Description
SCREWDRIVER SLOTTED 3/8" 14.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/8" Slotted Screwdriver 14.38" (365.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/8"
Length - Blade
10.00" (254.0mm)
Length - Overall
14.38" (365.3mm)
Features
Black Tip, Cabinet Tip, Magnetic, Soft Grip
Weight
0.507 lb (229.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.42000£9.42
5£8.93800£44.69
Manufacturers Standard Package
Unit Price without VAT:£9.42000
Unit Price with VAT:£11.30400