Direct
Upgrade



QSCT251Q5R6B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q5R6B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q5R6B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q5R6B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q5R6B1GV001E |
Description | CAP CER 5.6PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q5R6B1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.55700 | £5.57 |
| 50 | £0.43680 | £21.84 |
| 100 | £0.39950 | £39.95 |
| 500 | £0.33666 | £168.33 |
| 1,000 | £0.31719 | £317.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.28799 | £1,151.96 |
| 8,000 | £0.27713 | £2,217.04 |
| 12,000 | £0.27169 | £3,260.28 |
| 20,000 | £0.26566 | £5,313.20 |
| 28,000 | £0.26214 | £7,339.92 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |


