


QSCT251Q151J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q151J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q151J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q151J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q151J1GV001E |
Description | CAP CER 150PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q151J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.47300 | £4.73 |
| 50 | £0.36780 | £18.39 |
| 100 | £0.33530 | £33.53 |
| 500 | £0.28024 | £140.12 |
| 1,000 | £0.26323 | £263.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.23769 | £950.76 |
| 8,000 | £0.22820 | £1,825.60 |
| 12,000 | £0.22344 | £2,681.28 |
| 20,000 | £0.21817 | £4,363.40 |
| 28,000 | £0.21509 | £6,022.52 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |


