


QSCP251Q7R5C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q7R5C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q7R5C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q7R5C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q7R5C1GV001T |
Description | CAP CER 7.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q7R5C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34600 | £3.46 |
| 50 | £0.26440 | £13.22 |
| 100 | £0.23930 | £23.93 |
| 500 | £0.19690 | £98.45 |
| 1,000 | £0.18379 | £183.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16412 | £656.48 |
| 8,000 | £0.15681 | £1,254.48 |
| 12,000 | £0.15315 | £1,837.80 |
| 20,000 | £0.14909 | £2,981.80 |
| 28,000 | £0.14672 | £4,108.16 |
| 40,000 | £0.14443 | £5,777.20 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

