QSCP251Q4R3C1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 2,602
Unit Price: £0.65000
Datasheet

Direct


Murata Electronics
In Stock: 3,820
Unit Price: £0.26000
Datasheet
4.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q4R3C1GV001T

DigiKey Part Number
712-QSCP251Q4R3C1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q4R3C1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q4R3C1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q4R3C1GV001T
Description
CAP CER 4.3PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q4R3C1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.25100£2.51
50£0.23600£11.80
100£0.19890£19.89
500£0.16670£83.35
1,000£0.15565£155.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04570£182.80
8,000£0.04280£342.40
12,000£0.04134£496.08
20,000£0.03973£794.60
28,000£0.03879£1,086.12
40,000£0.03789£1,515.60
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200