


QSCP251Q0R9B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q0R9B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R9B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R9B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R9B1GV001T |
Description | CAP CER 0.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R9B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09800 | £0.98 |
| 50 | £0.06980 | £3.49 |
| 100 | £0.06140 | £6.14 |
| 500 | £0.04712 | £23.56 |
| 1,000 | £0.04273 | £42.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03615 | £144.60 |
| 8,000 | £0.03372 | £269.76 |
| 12,000 | £0.03249 | £389.88 |
| 20,000 | £0.03114 | £622.80 |
| 28,000 | £0.03035 | £849.80 |
| 40,000 | £0.02959 | £1,183.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |


