


QSCF500Q300J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q300J1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q300J1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q300J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q300J1GV001T |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q300J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13500 | £1.35 |
| 50 | £0.09840 | £4.92 |
| 100 | £0.08710 | £8.71 |
| 500 | £0.06808 | £34.04 |
| 1,000 | £0.06222 | £62.22 |
| 2,500 | £0.05605 | £140.12 |
| 5,000 | £0.05233 | £261.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04928 | £492.80 |
| 20,000 | £0.04676 | £935.20 |
| 30,000 | £0.04550 | £1,365.00 |
| 50,000 | £0.04410 | £2,205.00 |
| 70,000 | £0.04328 | £3,029.60 |
| 100,000 | £0.04250 | £4,250.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |


