


QSCF500Q1R3A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q1R3A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q1R3A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q1R3A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q1R3A1GV001T |
Description | CAP CER 1.3PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q1R3A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.36000 | £3.60 |
| 50 | £0.27560 | £13.78 |
| 100 | £0.24960 | £24.96 |
| 500 | £0.20578 | £102.89 |
| 1,000 | £0.19223 | £192.23 |
| 2,500 | £0.17793 | £444.82 |
| 5,000 | £0.16931 | £846.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.16221 | £1,622.10 |
| 20,000 | £0.15637 | £3,127.40 |
| 30,000 | £0.15344 | £4,603.20 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

