


QSCF500Q0R9A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R9A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R9A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R9A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R9A1GV001T |
Description | CAP CER 0.9PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R9A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29600 | £2.96 |
| 50 | £0.22420 | £11.21 |
| 100 | £0.20210 | £20.21 |
| 500 | £0.16496 | £82.48 |
| 1,000 | £0.15347 | £153.47 |
| 2,500 | £0.14134 | £353.35 |
| 5,000 | £0.13403 | £670.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.12802 | £1,280.20 |
| 20,000 | £0.12307 | £2,461.40 |
| 30,000 | £0.12058 | £3,617.40 |
| 50,000 | £0.11783 | £5,891.50 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

