


QSCF201Q4R3A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q4R3A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q4R3A1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q4R3A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q4R3A1GV001T |
Description | CAP CER 4.3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q4R3A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35100 | £3.51 |
| 50 | £0.26840 | £13.42 |
| 100 | £0.24300 | £24.30 |
| 500 | £0.20006 | £100.03 |
| 1,000 | £0.18678 | £186.78 |
| 2,500 | £0.17278 | £431.95 |
| 5,000 | £0.16434 | £821.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.15739 | £1,573.90 |
| 20,000 | £0.15167 | £3,033.40 |
| 30,000 | £0.14881 | £4,464.30 |
| 50,000 | £0.14563 | £7,281.50 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

