
QLCD250Q300J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q300J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q300J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q300J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q300J1GV001T |
Description | CAP CER 30PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q300J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23200 | £2.32 |
| 50 | £0.17360 | £8.68 |
| 100 | £0.15560 | £15.56 |
| 500 | £0.12534 | £62.67 |
| 1,000 | £0.11598 | £115.98 |
| 2,500 | £0.10612 | £265.30 |
| 5,000 | £0.10018 | £500.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.09285 | £1,392.75 |
| 30,000 | £0.08925 | £2,677.50 |
| 45,000 | £0.08745 | £3,935.25 |
| 75,000 | £0.08546 | £6,409.50 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

