
QLCD250Q1R1A1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q1R1A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q1R1A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q1R1A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q1R1A1GV001T |
Description | CAP CER 1.1PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q1R1A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1E1R1WB01D | Murata Electronics | 16,521 | 490-GJM0335C1E1R1WB01DCT-ND | £0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.24800 | £2.48 |
| 50 | £0.18640 | £9.32 |
| 100 | £0.16750 | £16.75 |
| 500 | £0.13542 | £67.71 |
| 1,000 | £0.12550 | £125.50 |
| 2,500 | £0.11505 | £287.62 |
| 5,000 | £0.10875 | £543.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.10097 | £1,514.55 |
| 30,000 | £0.09716 | £2,914.80 |
| 45,000 | £0.09525 | £4,286.25 |
| 75,000 | £0.09313 | £6,984.75 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

