


QEDB501Q430J1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q430J1GV001ETR-ND - Tape & Reel (TR) 712-QEDB501Q430J1GV001ECT-ND - Cut Tape (CT) 712-QEDB501Q430J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB501Q430J1GV001E |
Description | CAP CER 43PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB501Q430J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.88800 | £8.88 |
| 50 | £0.71260 | £35.63 |
| 100 | £0.65850 | £65.85 |
| 500 | £0.56680 | £283.40 |
| 1,000 | £0.53845 | £538.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.51510 | £1,030.20 |
| 4,000 | £0.49588 | £1,983.52 |
| 6,000 | £0.48625 | £2,917.50 |
| 10,000 | £0.47557 | £4,755.70 |
| 14,000 | £0.46932 | £6,570.48 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

