
LRW0805WJ68NGG001E | |
|---|---|
DigiKey Part Number | 712-LRW0805WJ68NGG001ETR-ND - Tape & Reel (TR) 712-LRW0805WJ68NGG001ECT-ND - Cut Tape (CT) 712-LRW0805WJ68NGG001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0805WJ68NGG001E |
Description | FIXED IND 68NH 500MA 270 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 500 mA 270mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.45GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10400 | £1.04 |
| 100 | £0.08560 | £8.56 |
| 1,000 | £0.07037 | £70.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06635 | £132.70 |
| 4,000 | £0.06256 | £250.24 |
| 6,000 | £0.06045 | £362.70 |
| 10,000 | £0.05788 | £578.80 |
| 14,000 | £0.05626 | £787.64 |
| 20,000 | £0.05459 | £1,091.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

