820 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRW0805FKR82GV001E

DigiKey Part Number
712-LRW0805FKR82GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRW0805FKR82GV001E
Description
FIXED IND 820NH 300MA 1.5 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.5Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
35 @ 100MHz
Frequency - Self Resonant
215MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06015£240.60
Unit Price without VAT:£0.06015
Unit Price with VAT:£0.07218